Cart

ASE 1 D-RA

KNITTER ASE 1 D-RA

image shown is a representation only

KNITTER

THT, SPDT, ON-ON, RA-HORIZ
Supplier: Knitter-Switch
Matchcode: ASE1DRA +
Rutronik No.: SWITCH9708
Unit Pack: 100
MOQ: 100
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
3.17 $
317.00 $

Prices

100 3.17 $
200 3.01 $
300 2.91 $
600 2.85 $

Parameter

Termination
THT
Contact type
SPDT
Model construct
RA-HORIZ
Switch function
ON-ON
Dimension
9,5x5,0 mm
Total high/long
L10,8 mm
Operating temp.
-20 to 85 °C
Operating life
40000 cycles
max.Volt/Switch
48 DC V
max. I/ Switch
50 mA
Actuator size
2.8 mm
Mounting
PCB
Ground
NO Y/N
Sealing
IP67
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?