Cart

RI26-28-13

KITAGAWA RI26-28-13

image shown is a representation only

KITAGAWA

Last Time Buy: 30.06.2016
Supplier: Kitagawa-NorthTech
Matchcode: FEKABELRUND
Rutronik No.: FE3087
Unit Pack: 250
MOQ: 10000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.9724 $
9,724.00 $

Parameter

Core-type
ROD CORE
Automotive
NO
Outer diam.
26 mm
Inner diam.
13 mm
Leadfree Defin.
RoHS-conform
Packaging
BULK
Length
28 mm
ECCN
EAR99
Customs Tariff No.
85049011900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?