Cart

MLB-321611-0080C40

KITAGAWA MLB-321611-0080C40

image shown is a representation only

KITAGAWA

Last Time Buy: 30.06.2016
Supplier: Kitagawa-NorthTech
Matchcode: FEC80R1206
Rutronik No.: FE3813
Unit Pack: 3000
MOQ: 15000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0813 $
1,219.50 $

Prices

15,000 0.0813 $
18,000 0.0798 $

Parameter

Mounting
SMD
Design size
1206
Impedance Z
80 Ohm
Testfrequency
100 MHz
Current I
4000 mA
DCR
0.035 Ohm
T(A)min
-40 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?