Cart

MLB-201209-2200AE

KITAGAWA MLB-201209-2200AE

image shown is a representation only

KITAGAWA

Last Time Buy: 30.06.2016
Supplier: Kitagawa-NorthTech
Matchcode: FEC2200R0805
Rutronik No.: FE3936
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0546 $
218.40 $

Prices

4,000 0.0546 $
12,000 0.0536 $
24,000 0.0526 $
40,000 0.0516 $
Obsolete article with this quantity is not orderable.

Parameter

Mounting
SMD
Design size
0805
Impedance Z
2200 Ohm
Testfrequency
100 MHz
Current I
200 mA
DCR
0.5 Ohm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?