Cart

KCF-50BK

KITAGAWA KCF-50BK

image shown is a representation only

KITAGAWA

Last Time Buy: 30.06.2016
Supplier: Kitagawa-NorthTech
Matchcode: FEKABELRUND
Rutronik No.: FE4101
Unit Pack: 560
MOQ: 1120
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.09 $
1,220.80 $

Prices

1,120 1.09 $
2,240 1.07 $
3,920 1.05 $
Obsolete article with this quantity is not orderable.

Parameter

Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85049011900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?