Cart

GRI-16-28-9

KITAGAWA GRI-16-28-9

image shown is a representation only

KITAGAWA

Last Time Buy: 30.06.2016
Supplier: Kitagawa-NorthTech
Matchcode: FEKABELRUND
Rutronik No.: FE3863
Unit Pack: 640
MOQ: 5120
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.4516 $
2,312.19 $
Obsolete article with this quantity is not orderable.

Parameter

Core-type
TUBE
Automotive
NO
Outer diam.
16 mm
Inner diam.
9 mm
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Length
28 mm
ECCN
EAR99
Customs Tariff No.
85049011900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?