Cart

CB-0045

KITAGAWA CB-0045

image shown is a representation only

KITAGAWA

CB EMI-FINGERSTRIPS 27.7X8.5MM
Supplier: Kitagawa-NorthTech
Matchcode: FEKABELFLACH1
Rutronik No.: FE2405
Unit Pack: 1
MOQ: 265
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
5.90 $
1,563.50 $
Article with this quantity is not orderable.

Parameter

Width
8.5 mm
Automotive
NO
Height
6.5 mm
Weight
16 g
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Length
27.7 mm
ECCN
EAR99
Customs Tariff No.
85049011900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?