- Home
- Semiconductors
- eMMC Memory
- KIOXIA Europe GmbH eMMC Memory
image shown is a representation only
Managed NAND-Flash 4GByte 5.0 Sample
Supplier:
KIOXIA Europe GmbH
Matchcode:
EMMC04
Rutronik No.:
ICEMMC1115
Unit Pack: 1
MOQ: 1
package: BGA153
Packaging: TRAY
- Type
-
MLC
- Density
-
4G Byte
- Oper.temp.min.
-
-25 °C
- Oper.temp.max.
-
85 °C
- Package
-
BGA153
- Package width
-
11.5x13 mm
- U(ccq)
-
1,8/3,3 V
- U(cc)
-
3.0 V
- Automotive
-
NO
- Packaging
-
TRAY
- RoHS Status
-
RoHS-conform
- ECCN
- 3A991
- Customs Tariff No.
- 85423219000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Managed NAND-Flash 4GByte 5.0
package:
BGA153
Packaging:
TRAY
Managed NAND-Flash 4GByte 5.0
package:
BGA153
Packaging:
TRAY
Managed NAND-Flash 4GByte 5.0
package:
BGA153
Packaging:
REEL
Managed NAND-Flash 4GByte 5.0
package:
BGA153
Packaging:
TRAY
Managed NAND-Flash 4GByte 5.0
package:
BGA153
Packaging:
TRAY
Managed NAND-Flash MLC 4GB 5.1
package:
BGA153
Packaging:
TRAY
Managed NAND-Flash 4GByte 5.0
package:
BGA153
Packaging:
TRAY
4GB eMMC 15nm WFBGA T&R MP 5.0
package:
FBGA153
Packaging:
REEL
Managed NAND-Flash 4GB 5.1...
package:
BGA153
Packaging:
TRAY
Managed NAND-Flash 4GB 5.1...
package:
BGA153
Packaging:
REEL
Previous
Next