- Home
- Semiconductors
- eMMC Memory
- KIOXIA Europe GmbH eMMC Memory
image shown is a representation only
Managed NAND-Flash 16GByte 3D
Supplier:
KIOXIA Europe GmbH
Matchcode:
EMMC16
Rutronik No.:
ICEMMC1121
Unit Pack: 1
MOQ: 152
package: BGA153
Packaging: TRAY
- Type
-
3D TLC
- Density
-
16G Byte
- Oper.temp.min.
-
-25 °C
- Oper.temp.max.
-
85 °C
- Package
-
BGA153
- Package width
-
11.5x13 mm
- U(ccq)
-
1,8/3,3 V
- U(cc)
-
3.0 V
- Automotive
-
NO
- Packaging
-
TRAY
- RoHS Status
-
RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423219000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Managed NAND-Flash 16GByte 3D
package:
BGA153
Packaging:
TRAY
Managed NAND-Flash 16GByte 3D
package:
BGA153
Packaging:
TRAY
eMMC 64GByte 3D BiCS3
package:
BGA153
Packaging:
TRAY
Managed NAND-Flash 32GB 3D TLC
package:
BGA153
Packaging:
TRAY
Managed NAND-Flash 64GByte 3D
package:
BGA153
Packaging:
TRAY
Managed NAND-Flash 32GB 3D TLC
package:
BGA153
Packaging:
TRAY
eMMC 64GByte 3D BiCS4
package:
BGA153
Packaging:
TRAY
eMMC 64GByte 3D BiCS3
package:
BGA153
Packaging:
TRAY
Managed NAND-Flash 16GByte 5.0
package:
BGA153
Packaging:
TRAY
Managed NAND-Flash 64GByte 3D
package:
BGA153
Packaging:
REEL
Previous
Next