- Home
- Semiconductors
- Non-Volatile Memory
- KIOXIA Europe GmbH Non-Volatile Memory
image shown is a representation only
NAND-Flash 2Gx8 3.3V TSOP48
Supplier:
KIOXIA Europe GmbH
Matchcode:
NAND1608TSOP3.3
Rutronik No.:
ICPROM10369
Unit Pack: 96
MOQ: 96
package: TSOP48
Packaging: TRAY
- Type
-
NAND
- Density
-
16G bit
- Organisation
-
2Gx8
- Technology
-
SLC
- U(cc)
-
3.3 V
- Package
-
TSOP48
- Permis.T(A)min
-
-40 °C
- Permis.T(A)max
-
85 °C
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Access time
-
25 ns
- Packaging
-
TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423269000
- Country
- Japan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
NAND-Flash 2Gx8 3.3V TSOP48
package:
TSOP48
Packaging:
TRAY
NAND-Flash 512Mx8 3.3V TSOP48
package:
TSOP48
Packaging:
TRAY
NAND-Flash 256Mx8 3.3V TSOP48
package:
TSOP48
Packaging:
TRAY
NAND-Flash 128Mx8 3.3V TSOP48
package:
TSOP48
Packaging:
TRAY
NAND-Flash 512Mx8 3.3V TSOP48
package:
TSOP48
Packaging:
TRAY
NAND-Flash 256Mx8 3.3V TSOP48
package:
TSOP48
Packaging:
TRAY
NAND-Flash 1Gx8 3.3V TSOP48
package:
TSOP48
Packaging:
TRAY
SLC NAND 2Gb 256Mx8 3.3V...
package:
TSOP48
Packaging:
TRAY
SLC NAND 2Gb 256Mx8 3.3V...
package:
TSOP48
Packaging:
TRAY
NAND-Flash 512Mx8 3.3V TSOP48
package:
TSOP48
Packaging:
TRAY
Previous
Next