Cart

MEG2038NX

KINGSTATE MEG2038NX

image shown is a representation only

KINGSTATE

MEG 3,8kHz 20MM DISC
Supplier: Kingstate Electronics
Matchcode: SIGM3,8KO
Rutronik No.: PIEZO4242
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.15 $
15.00 $

Prices

100 0.15 $
6,000 0.147 $
10,000 0.145 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
3.8 kHz
Length/Diameter
20 mm
Height
0.25 mm
Impedance
500 Ohm
T(A)min
-20 °C
T(A)max
70 °C
Tolerance neg
0,5kHz %
Tolerance pos
0,5kHz %
Housing
NO y/n
Type
BUZZER
Mounting
DISC
Series
MEMBRANE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85318070000
Country
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?