Cart

KXG1612

KINGSTATE KXG1612

image shown is a representation only

KINGSTATE

KXG 2,048kHz 16MM THT
Supplier: Kingstate Electronics
Matchcode: SIGP2,048KO
Rutronik No.: PIEZO4607
Unit Pack: 2000
MOQ: 2000
Packaging: TRAY
On request
0.5244 $
1,048.80 $

Prices

2,000 0.5244 $
4,000 0.5051 $

Parameter

Electronic
NO
Technics
MAGNETIC
Frequency
2.048 kHz
Mounting
THT
Sound pressure
85 dB
Rated voltage
12 V
Length/Diameter
16 mm
Height
14 mm
T(A)min
-20 °C
T(A)max
60 °C
Impedance
115 Ohm
Rated current
40 mA
Housing
YES y/n
Type
BUZZER
Pin/Wire length
5.5 mm
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85318070000
Country
Japan
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?