Cart

KXG1212CL

KINGSTATE

KXG 2,30kHz 12MM THT
Supplier: Kingstate Electronics
Matchcode: SIGP2,3KM
Rutronik No.: PIEZO4583
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.6474 $
647.40 $

Prices

1,000 0.6474 $
2,000 0.5827 $
3,000 0.5773 $
4,000 0.5719 $
6,000 0.5611 $

Parameter

Type
INDICATOR
Technics
MAGNETIC
Electronics
YES
Mounting
THT
Frequency
2.3 kHz
Sound pressure
85 dB
Rated voltage
12 V
Length/Diameter
12 mm
Height
7.5 mm
Pitch/Leadspace
7.5 mm
T(A)min
-20 °C
T(A)max
60 °C
Housing
YES
Pin/Wire length
3.5 mm
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85318070000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?