Cart

KXG1205C

KINGSTATE KXG1205C

image shown is a representation only

KINGSTATE

KXG 2,30kHz 12MM THT
Supplier: Kingstate Electronics
Matchcode: SIGP2,3KM
Rutronik No.: PIEZO4122
Unit Pack: 500
MOQ: 500
Packaging: BULK
Topseller
In Stock
0.681 $
340.50 $

Prices

500 0.681 $
1,000 0.5919 $
2,000 0.5815 $
3,000 0.571 $
4,000 0.5605 $

Parameter

Electronic
YES
Technics
MAGNETIC
Frequency
2.3 kHz
Mounting
THT
Sound pressure
85 dB
Rated voltage
5 V
Length/Diameter
12 mm
Height
9.5 mm
Pitch
7.6 mm
T(A)min
-30 °C
T(A)max
70 °C
Rated current
30 mA
Housing
YES y/n
Type
BUZZER
Pin/Wire length
3.5 mm
Series
INDICATOR
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85318070000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?