Cart

KXG1205

KINGSTATE KXG1205

image shown is a representation only

KINGSTATE

KXG 2,40kHz 12MM THT
Supplier: Kingstate Electronics
Matchcode: SIGP2,4KO
Rutronik No.: PIEZO4121
Unit Pack: 500
MOQ: 500
Packaging: BULK
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.4647 $
232.35 $

Parameter

Electronic
NO
Technics
MAGNETIC
Frequency
2.4 kHz
Mounting
THT
Sound pressure
85 dB
Rated voltage
5 V
Length/Diameter
12 mm
Height
9.5 mm
Pitch
6.5 mm
T(A)min
-30 °C
T(A)max
70 °C
Housing
YES y/n
Type
BUZZER
Pin/Wire length
6.5 mm
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85318070000
Country
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?