Cart

KXG1203C

KINGSTATE KXG1203C

image shown is a representation only

KINGSTATE

KXG 2,30kHz 12MM THT
Supplier: Kingstate Electronics
Matchcode: SIGP2,3KM
Rutronik No.: PIEZO4160
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6735 $
673.50 $

Prices

1,000 0.6735 $
3,000 0.6612 $
5,000 0.649 $
7,000 0.6368 $

Parameter

Electronic
YES
Technics
MAGNETIC
Frequency
2.3 kHz
Mounting
THT
Sound pressure
85 dB
Rated voltage
3 V
Length/Diameter
12 mm
Height
9.5 mm
Pitch
7.6 mm
T(A)min
-30 °C
T(A)max
70 °C
Rated current
30 mA
Housing
YES y/n
Type
BUZZER
Pin/Wire length
3.5 mm
Series
INDICATOR
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85318070000
Country
Japan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?