Cart

KTG1201

KINGSTATE

KTG 2,40kHz 12x12MM SMD
Supplier: Kingstate Electronics
Matchcode: SIGC2,4KO
Rutronik No.: PIEZO4581
Unit Pack: 1350
MOQ: 1350
Packaging: REEL
On request
0.7664 $
1,034.64 $

Prices

1,350 0.7664 $
2,700 0.6898 $
4,050 0.6834 $
5,400 0.677 $
6,750 0.6642 $

Parameter

Type
2.4
Technics
NO
Electronics
SMD
Mounting
80
Frequency
1.5 kHz
Sound pressure
MAGNETIC dB
Rated power
12.8 W
Length/Diameter
7 mm
Width
12.8 mm
T(A)min
-30 °C
T(A)max
85 °C
Rated current
15 mA
Impedance
50 Ohm
Capacitance
YES pF
Feedback pin
BUZZER
Sound hole
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85318070000
Country
China
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?