Cart

KSSGJ4B20

KINGSTATE KSSGJ4B20

image shown is a representation only

KINGSTATE

KSSG 2,73kHz 8,5MM SMD
Supplier: Kingstate Electronics
Matchcode: SIGC2,73KO
Rutronik No.: PIEZO4152
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
Best Choice
In Stock
1.20 $
1,200.00 $

Prices

1,000 1.20 $
2,000 1.0408 $
3,000 1.0224 $
4,000 0.9856 $

Parameter

Electronic
NO
Technics
MAGNETIC
Frequency
2.73 kHz
Mounting
SMD
Sound pressure
90 dB
Rated voltage
3.6 V
Length/Diameter
8.5 mm
Width
8.5 mm
Height
3.2 mm
T(A)min
-30 °C
T(A)max
70 °C
Impedance
20 Ohm
Rated current
80 mA
Housing
YES y/n
Type
BUZZER
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85318070000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?