Cart

KSSGJ4B20-LT

KINGSTATE

KSSG 2,73kHz 8,5MM SMD
Supplier: Kingstate Electronics
Matchcode: SIGC2,73KO
Rutronik No.: PIEZO4332
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
Best Choice
In Stock
0.649 $
649.00 $

Prices

1,000 0.649 $
2,000 0.5837 $
3,000 0.5783 $
4,000 0.562 $

Parameter

Type
2.73
Technics
NO
Electronics
SMD
Mounting
90
Frequency
3.6 kHz
Sound pressure
MAGNETIC dB
Rated power
8.5 W
Length/Diameter
3 mm
Width
8.5 mm
T(A)min
-40 °C
T(A)max
85 °C
Rated current
20 mA
Impedance
80 Ohm
Capacitance
YES pF
Feedback pin
BUZZER
Sound hole
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85318070000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?