Cart

KSSGI3J12-A

KINGSTATE KSSGI3J12-A

image shown is a representation only

KINGSTATE

KSSG 4,0kHz 4MM SMD
Supplier: Kingstate Electronics
Matchcode: SIGC4,0KO
Rutronik No.: PIEZO4247
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
Topseller
On request
1.35 $
4,050.00 $

Parameter

Electronic
NO
Technics
MAGNETIC
Frequency
4 kHz
Mounting
SMD
Sound pressure
70 dB
Rated voltage
3 V
Length/Diameter
4 mm
Width
4 mm
Height
2 mm
T(A)min
-20 °C
T(A)max
70 °C
Housing
YES y/n
Type
BUZZER
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85318070000
Country
Japan
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?