Cart

KSSG33J12

KINGSTATE

KSSG 4,0kHz 5MM SMD
Supplier: Kingstate Electronics
Matchcode: SIGC4,0KO
Rutronik No.: PIEZO4118
Unit Pack: 2500
MOQ: 2500
Packaging: REEL
In Stock
1.15 $
2,875.00 $

Prices

2,500 1.15 $
5,000 1.036 $
7,500 1.0168 $
10,000 0.9976 $

Parameter

Type
TRANSDUCER
Technics
MAGNETIC
Electronics
NO
Mounting
SMD
Frequency
4 kHz
Sound pressure
75 dB
Rated voltage
3 V
Length/Diameter
5 mm
Width
5 mm
Height
1.9 mm
T(A)min
-30 °C
T(A)max
70 °C
Impedance
12 Ohm
Housing
YES
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85318070000
Country
China
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?