Cart

KSSG33J12-3R

KINGSTATE

KSSG 4,0kHz 5MM SMD
Supplier: Kingstate Electronics
Matchcode: SIGC4,0KO
Rutronik No.: PIEZO4316
Unit Pack: 2500
MOQ: 2500
Packaging: REEL
On request
0.7251 $
1,812.75 $

Prices

2,500 0.7251 $
5,000 0.6526 $
7,500 0.6405 $
10,000 0.6284 $

Parameter

Type
TRANSDUCER
Technics
MAGNETIC
Electronics
NO
Mounting
SMD
Frequency
4 kHz
Sound pressure
75 dB
Rated voltage
3 V
Length/Diameter
5 mm
Width
5 mm
Height
2 mm
T(A)min
-20 °C
T(A)max
70 °C
Impedance
12 Ohm
Housing
YES
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85318070000
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?