Cart

KSSG23J12

KINGSTATE KSSG23J12

image shown is a representation only

KINGSTATE

KSSG 4,0kHz 5MM SMD
Supplier: Kingstate Electronics
Matchcode: SIGC4,0KO
Rutronik No.: PIEZO4230
Unit Pack: 2500
MOQ: 2500
Packaging: REEL
Best Choice
In Stock
0.5961 $
1,490.25 $

Prices

2,500 0.5961 $
5,000 0.574 $

Parameter

Electronic
NO
Technics
MAGNETIC
Frequency
4 kHz
Mounting
SMD
Sound pressure
75 dB
Rated voltage
3 V
Length/Diameter
5 mm
Width
5 mm
Height
2.5 mm
T(A)min
-30 °C
T(A)max
70 °C
Housing
YES y/n
Type
BUZZER
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85318070000
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?