Cart

KSSG1708

KINGSTATE

KSSG 1,50kHz 17MM THT
Supplier: Kingstate Electronics
Matchcode: SIGP1,50KO
Rutronik No.: PIEZO4434
Unit Pack: 650
MOQ: 650
Packaging: BOX
In Stock
1.0799 $
701.94 $

Prices

650 1.0799 $
1,300 0.972 $
1,950 0.963 $
2,600 0.954 $
3,250 0.936 $

Parameter

Type
1.5
Technics
NO
Electronics
SMD
Mounting
87
Sound pressure
MAGNETIC dB
Length/Diameter
8 mm
Width
17 mm
T(A)min
-20 °C
T(A)max
55 °C
Capacitance
YES pF
Feedback pin
BUZZER
Housing
5.8
Sound hole
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85318070000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?