Cart

KPEG812

KINGSTATE

KPEG 4,00kHz 22MM THT
Supplier: Kingstate Electronics
Matchcode: SIGP4,0KO
Rutronik No.: PIEZO4129
Unit Pack: 600
MOQ: 600
Packaging: BULK
In Stock
0.6788 $
407.28 $

Prices

600 0.6788 $
1,200 0.6109 $
2,400 0.6053 $
3,600 0.5883 $

Parameter

Type
TRANSDUCER
Technics
PIEZO
Electronics
NO
Mounting
THT
Frequency
4 kHz
Sound pressure
92 dB
Rated voltage
10 V
Length/Diameter
22 mm
Height
5.3 mm
Pitch/Leadspace
10 mm
T(A)min
-30 °C
T(A)max
85 °C
Housing
YES
Pin/Wire length
3 mm
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85318070000
Country
China
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?