Cart

KPEG350H

KINGSTATE

KPEG 2,80kHz 41,8MM Leads140mm
Supplier: Kingstate Electronics
Matchcode: SIGL2,8KM
Rutronik No.: PIEZO4592
Unit Pack: 100
MOQ: 1000
Packaging: BOX
On request
1.68 $
1,680.00 $

Parameter

Type
2.8
Technics
YES
Electronics
WIRE
Mounting
95
Frequency
12 kHz
Sound pressure
PIEZO dB
Length/Diameter
16 mm
Width
41.8 mm
T(A)min
-30 °C
T(A)max
85 °C
Impedance
15 Ohm
Capacitance
YES pF
Feedback pin
BUZZER
Housing
140
Sound hole
INDICATOR
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85318070000
Country
China
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?