Cart

KPEG350

KINGSTATE KPEG350

image shown is a representation only

KINGSTATE

KPEG 2,80kHz 41,8MM Leads140mm
Supplier: Kingstate Electronics
Matchcode: SIGL2,8KM
Rutronik No.: PIEZO4117
Unit Pack: 100
MOQ: 100
Packaging: BULK
Topseller
In Stock
1.78 $
178.00 $

Prices

100 1.78 $
200 1.55 $
400 1.52 $
600 1.49 $
1,000 1.46 $

Parameter

Electronic
YES
Technics
PIEZO
Frequency
2.8 kHz
Mounting
WIRE
Sound pressure
85 dB
Rated voltage
12 V
Length/Diameter
41.8 mm
Height
16 mm
T(A)min
-30 °C
T(A)max
85 °C
Housing
YES y/n
Type
BUZZER
Pin/Wire length
140 mm
Series
INDICATOR
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85318070000
Country
China
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?