Cart

KPEG276H

KINGSTATE KPEG276H

image shown is a representation only

KINGSTATE

KPEG 3,0kHz 32,0MM
Supplier: Kingstate Electronics
Matchcode: SIGP3,0KM
Rutronik No.: PIEZO4595
Unit Pack: 140
MOQ: 1000
Packaging: BOX
On request
1.67 $
1,870.40 $

Prices

1,000 1.71 $
1,120 1.67 $

Parameter

Electronic
YES
Technics
PIEZO
Frequency
3 kHz
Mounting
THT
Sound pressure
96 dB
Rated voltage
12 V
Length/Diameter
32 mm
Height
14.7 mm
T(A)min
-30 °C
T(A)max
80 °C
Rated current
11 mA
Housing
YES y/n
Type
BUZZER
Pin/Wire length
6 mm
Series
INDICATOR
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85318070000
Country
Japan
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?