Cart

KPEG272H

KINGSTATE KPEG272H

image shown is a representation only

KINGSTATE

KPEG 3,50kHz 31,5MM
Supplier: Kingstate Electronics
Matchcode: SIGP3,5KM
Rutronik No.: PIEZO4591
Unit Pack: 140
MOQ: 1000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
1.39 $
1,556.80 $

Prices

1,000 1.39 $
1,680 1.37 $
2,240 1.33 $

Parameter

Electronic
YES
Technics
PIEZO
Frequency
3.5 kHz
Mounting
THT
Sound pressure
97 dB
Rated voltage
12 V
Length/Diameter
31.5 mm
Height
14.4 mm
T(A)min
-30 °C
T(A)max
85 °C
Rated current
13 mA
Housing
YES y/n
Type
BUZZER
Pin/Wire length
6 mm
Series
INDICATOR
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85318070000
Country
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?