Cart

KPEG272

KINGSTATE KPEG272

image shown is a representation only

KINGSTATE

KPEG 3,50kHz 31,5MM THT
Supplier: Kingstate Electronics
Matchcode: SIGP3,5KM
Rutronik No.: PIEZO4116
Unit Pack: 140
MOQ: 140
Packaging: BULK
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
2.77 $
387.80 $

Prices

140 2.77 $
280 2.13 $

Parameter

Electronic
YES
Technics
PIEZO
Frequency
3.5 kHz
Mounting
THT
Sound pressure
88 dB
Rated voltage
12 V
Length/Diameter
31.5 mm
Height
14.4 mm
Pitch
17.5 mm
T(A)min
-30 °C
T(A)max
85 °C
Housing
YES y/n
Type
BUZZER
Pin/Wire length
6 mm
Series
INDICATOR
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85318070000
Country
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?