Cart

KPEG270H

KINGSTATE

KPEG 3,50kHz 33,7MM Leads140mm
Supplier: Kingstate Electronics
Matchcode: SIGL3,5KM
Rutronik No.: PIEZO4215
Unit Pack: 140
MOQ: 1000
Packaging: BOX
On request
1.40 $
1,568.00 $

Prices

1,000 1.44 $
1,120 1.40 $

Parameter

Type
3.5
Technics
YES
Electronics
WIRE
Mounting
96
Frequency
12 kHz
Sound pressure
PIEZO dB
Length/Diameter
14.5 mm
Width
33.7 mm
T(A)min
-30 °C
T(A)max
85 °C
Impedance
12 Ohm
Capacitance
YES pF
Feedback pin
BUZZER
Housing
140
Sound hole
INDICATOR
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85318070000
Country
China
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?