Cart

KPEG263

KINGSTATE

KPEG 3,50kHz 30MM 73mmLEADS
Supplier: Kingstate Electronics
Matchcode: SIGL3,5KO
Rutronik No.: PIEZO4304
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
Topseller
In Stock
1.19 $
1,190.00 $

Prices

1,000 1.19 $
2,000 1.0691 $
3,000 1.0592 $
5,000 1.0295 $

Parameter

Type
3.5
Technics
NO
Electronics
WIRE
Mounting
85
Frequency
9 kHz
Sound pressure
PIEZO dB
Length/Diameter
10 mm
Width
30 mm
T(A)min
-30 °C
T(A)max
85 °C
Capacitance
YES pF
Feedback pin
BUZZER
Housing
73
Sound hole
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85318070000
Country
China
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?