Cart

KPEG242

KINGSTATE

KPEG 4,10kHz 13,7MM THT
Supplier: Kingstate Electronics
Matchcode: SIGP4,1KM
Rutronik No.: PIEZO4115
Unit Pack: 500
MOQ: 500
Packaging: BULK
Topseller
Soon available
0.973 $
486.50 $

Prices

500 0.973 $
1,000 0.8757 $
2,000 0.8676 $
3,000 0.8595 $
4,000 0.8433 $

Parameter

Type
4.1
Technics
YES
Electronics
THT
Mounting
70
Frequency
12 kHz
Sound pressure
PIEZO dB
Rated voltage
7.62 V
Length/Diameter
7.6 mm
Width
13.7 mm
T(A)min
-20 °C
T(A)max
70 °C
Capacitance
YES pF
Feedback pin
BUZZER
Housing
4.5
Sound hole
INDICATOR
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85318070000
Country
China
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?