Cart

KPEG232

KINGSTATE

KPEG 3,20kHz 23,3MM THT
Supplier: Kingstate Electronics
Matchcode: SIGP3,2KM
Rutronik No.: PIEZO4492
Unit Pack: 250
MOQ: 1000
Packaging: BOX
On request
0.8377 $
837.70 $

Prices

1,000 0.8377 $
2,000 0.8219 $

Parameter

Type
3.2
Technics
YES
Electronics
THT
Mounting
75
Frequency
12 kHz
Sound pressure
PIEZO dB
Rated voltage
15 V
Length/Diameter
10.2 mm
Width
23.3 mm
T(A)min
-30 °C
T(A)max
85 °C
Capacitance
YES pF
Feedback pin
BUZZER
Housing
6.5
Sound hole
INDICATOR
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85318070000
Country
China
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?