Cart

KPEG204

KINGSTATE KPEG204

image shown is a representation only

KINGSTATE

KPEG 3,40kHz 23,80MM THT
Supplier: Kingstate Electronics
Matchcode: SIGP3,4KM
Rutronik No.: PIEZO4131
Unit Pack: 250
MOQ: 250
Packaging: BULK
Topseller
In Stock
2.09 $
522.50 $

Prices

250 2.09 $
500 1.78 $

Parameter

Electronic
YES
Technics
PIEZO
Frequency
3.4 kHz
Mounting
THT
Sound pressure
86 dB
Rated voltage
12 V
Length/Diameter
23.8 mm
Height
16 mm
Pitch
15 mm
T(A)min
-30 °C
T(A)max
85 °C
Housing
YES y/n
Type
BUZZER
Pin/Wire length
6 mm
Series
INDICATOR
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85318070000
Country
Japan
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?