Cart

KPEG181

KINGSTATE

KPEG 5,50kHz 30MM
Supplier: Kingstate Electronics
Matchcode: SIGP5,5KO
Rutronik No.: PIEZO4220
Unit Pack: 140
MOQ: 140
Packaging: BOX
In Stock
1.78 $
249.20 $

Prices

140 1.78 $
280 1.60 $
560 1.59 $
840 1.58 $
1,120 1.54 $

Parameter

Type
5.5
Technics
NO
Electronics
THT
Mounting
85
Frequency
18 kHz
Sound pressure
PIEZO dB
Length/Diameter
8.4 mm
Width
30 mm
T(A)min
-40 °C
T(A)max
105 °C
Capacitance
YES pF
Feedback pin
BUZZER
Housing
7
Sound hole
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85318070000
Country
China
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?