Cart

KPEG169

KINGSTATE

KPEG 4,00kHz 13MM THT
Supplier: Kingstate Electronics
Matchcode: SIGP4,0KO
Rutronik No.: PIEZO4112
Unit Pack: 500
MOQ: 500
Packaging: BULK
Topseller
In Stock
0.305 $
152.50 $

Prices

500 0.305 $
1,000 0.2745 $
2,000 0.272 $
3,000 0.2695 $
4,000 0.2644 $

Parameter

Type
4
Technics
NO
Electronics
THT
Mounting
80
Frequency
10 kHz
Sound pressure
PIEZO dB
Rated voltage
7.5 V
Length/Diameter
6.7 mm
Width
14 mm
T(A)min
-30 °C
T(A)max
85 °C
Capacitance
YES pF
Feedback pin
BUZZER
Housing
4
Sound hole
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85318070000
Country
China
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?