Cart

KPEG167

KINGSTATE KPEG167

image shown is a representation only

KINGSTATE

KPEG 4,00kHz 13,5MM THT
Supplier: Kingstate Electronics
Matchcode: SIGP4,0KO
Rutronik No.: PIEZO4201
Unit Pack: 500
MOQ: 1000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.8006 $
800.60 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
4 kHz
Mounting
THT
Sound pressure
80 dB
Rated voltage
10 V
Length/Diameter
13.5 mm
Height
6.2 mm
T(A)min
-30 °C
T(A)max
85 °C
Rated current
9 mA
Housing
YES y/n
Type
BUZZER
Pin/Wire length
4 mm
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85318070000
Country
Japan
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?