Cart

KPEG165

KINGSTATE KPEG165

image shown is a representation only

KINGSTATE

KPEG 4,80kHz 14MM Leads90mm
Supplier: Kingstate Electronics
Matchcode: SIGL4,8KO
Rutronik No.: PIEZO4111
Unit Pack: 2000
MOQ: 2000
Packaging: BULK
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.364 $
728.00 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
4.8 kHz
Mounting
WIRE
Sound pressure
85 dB
Rated voltage
10 V
Length/Diameter
14 mm
T(A)min
-30 °C
T(A)max
85 °C
Housing
YES y/n
Type
BUZZER
Pin/Wire length
90 mm
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85318070000
Country
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?