Cart

KPEG1600NCHB

KINGSTATE KPEG1600NCHB

image shown is a representation only

KINGSTATE

KPEG 3,50kHz 54,5MM
Supplier: Kingstate Electronics
Matchcode: SIGL3,5KO
Rutronik No.: PIEZO4372
Unit Pack: 504
MOQ: 1080
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
2.04 $
3,084.48 $

Prices

1,080 2.04 $
2,016 1.97 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
3.5 kHz
Mounting
SOLDERPADS
Sound pressure
95 dB
Rated voltage
150 V
Length/Diameter
54.5 mm
Width
54.5 mm
Height
23 mm
T(A)min
-40 °C
T(A)max
85 °C
Rated current
80 mA
Housing
YES y/n
Type
BUZZER
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85318070000
Country
Japan
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?