Cart

KPEG158-P6

KINGSTATE

KPEG 4,00kHz 12,00MM THT
Supplier: Kingstate Electronics
Matchcode: SIGP4,0KO
Rutronik No.: PIEZO4425
Unit Pack: 500
MOQ: 1000
Packaging: BULK
On request
0.2572 $
257.20 $

Prices

1,000 0.2572 $
2,000 0.2548 $
3,000 0.2524 $
4,000 0.2477 $
Article with this quantity is not orderable.

Parameter

Type
TRANSDUCER
Technics
PIEZO
Electronics
NO
Mounting
THT
Frequency
4 kHz
Sound pressure
85 dB
Rated voltage
9 V
Length/Diameter
12 mm
Height
5.5 mm
Pitch/Leadspace
7.5 mm
T(A)min
-20 °C
T(A)max
60 °C
Housing
YES
Pin/Wire length
4.5 mm
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85318070000
Country
China
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?