Cart

KPEG153

KINGSTATE

KPEG 4,00kHz 17MM THT
Supplier: Kingstate Electronics
Matchcode: SIGP4,0KO
Rutronik No.: PIEZO4109
Unit Pack: 780
MOQ: 780
Packaging: BULK
Topseller
Soon available
0.3773 $
294.29 $

Prices

780 0.3773 $
1,560 0.3396 $
2,340 0.3364 $
3,120 0.3333 $
4,680 0.327 $

Parameter

Type
4
Technics
NO
Electronics
THT
Mounting
82
Frequency
10 kHz
Sound pressure
PIEZO dB
Rated voltage
10 V
Length/Diameter
7.6 mm
Width
17 mm
T(A)min
-30 °C
T(A)max
105 °C
Capacitance
YES pF
Feedback pin
BUZZER
Housing
3.5
Sound hole
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85318070000
Country
China
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?