Cart

KPEG150

KINGSTATE KPEG150

image shown is a representation only

KINGSTATE

KPEG 5,00kHz 16,5MM 95mmLEADS
Supplier: Kingstate Electronics
Matchcode: SIGL5,0KO
Rutronik No.: PIEZO4256
Unit Pack: 1200
MOQ: 1200
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.4909 $
589.08 $

Prices

1,200 0.4909 $
3,600 0.482 $
6,000 0.4731 $
7,200 0.4642 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
5 kHz
Mounting
WIRE
Sound pressure
80 dB
Rated voltage
30 V
Length/Diameter
16.5 mm
Height
4 mm
T(A)min
-30 °C
T(A)max
85 °C
Housing
YES y/n
Type
BUZZER
Pin/Wire length
95 mm
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85318070000
Country
Japan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?