Cart

KPEG132

KINGSTATE KPEG132

image shown is a representation only

KINGSTATE

KPEG 3,00kHz 28,6MM THT
Supplier: Kingstate Electronics
Matchcode: SIGP3,0KO
Rutronik No.: PIEZO4470
Unit Pack: 160
MOQ: 160
Packaging: BOX
In Stock
0.8839 $
141.42 $

Prices

160 0.8839 $
320 0.7955 $
480 0.7882 $
800 0.7808 $
1,440 0.7661 $

Parameter

Type
TRANSDUCER
Technics
PIEZO
Electronics
NO
Mounting
THT
Frequency
3 kHz
Sound pressure
83 dB
Rated voltage
12 V
Rated power
8 W
Length/Diameter
28.6 mm
T(A)min
-30 °C
T(A)max
85 °C
Rated current
8 mA
Housing
YES
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85318070000
Country
China
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?