Cart

KPEG132-R

KINGSTATE KPEG132-R

image shown is a representation only

KINGSTATE

KPEG 3,00kHz 28,6MM THT
Supplier: Kingstate Electronics
Matchcode: SIGP3,0KO
Rutronik No.: PIEZO4248
Unit Pack: 160
MOQ: 1600
Packaging: BOX
Topseller
On request
0.5762 $
921.92 $

Prices

1,600 0.5762 $
1,920 0.5656 $
3,680 0.5549 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
3 kHz
Mounting
THT
Sound pressure
83 dB
Rated voltage
12 V
Length/Diameter
28.6 mm
T(A)min
-30 °C
T(A)max
85 °C
Rated current
8 mA
Housing
YES y/n
Type
BUZZER
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85318070000
Country
Japan
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?