Cart

KPEG122

KINGSTATE KPEG122

image shown is a representation only

KINGSTATE

KPEG 6,00kHz 24MM
Supplier: Kingstate Electronics
Matchcode: SIGL6,0KO
Rutronik No.: PIEZO4629
Unit Pack: 250
MOQ: 1000
Packaging: BULK
On request
0.9279 $
927.90 $

Prices

1,000 0.9279 $
2,000 0.9109 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
6 kHz
Mounting
THT
Sound pressure
90 dB
Rated voltage
30 V
Length/Diameter
24 mm
Height
6.7 mm
T(A)min
-30 °C
T(A)max
85 °C
Housing
YES y/n
Type
BUZZER
Pin/Wire length
5.8 mm
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85318070000
Country
China
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?