Cart

KPEG116

KINGSTATE KPEG116

image shown is a representation only

KINGSTATE

KPEG 2,00kHz 30MM THT
Supplier: Kingstate Electronics
Matchcode: SIGP2,0KO
Rutronik No.: PIEZO4130
Unit Pack: 160
MOQ: 160
Packaging: BULK
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
2.37 $
379.20 $

Prices

160 2.37 $
320 1.82 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
2 kHz
Mounting
THT
Sound pressure
90 dB
Rated voltage
10 V
Length/Diameter
30 mm
Height
10 mm
Pitch
15.2 mm
T(A)min
-30 °C
T(A)max
85 °C
Housing
YES y/n
Type
BUZZER
Pin/Wire length
6 mm
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85318070000
Country
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?