Cart

KPEG110

KINGSTATE

KPEG 4,00kHz 34MM 95mmLEADS
Supplier: Kingstate Electronics
Matchcode: SIGL4,0KO
Rutronik No.: PIEZO4166
Unit Pack: 500
MOQ: 1000
Packaging: BULK
On request
0.5837 $
583.70 $

Prices

1,000 0.5837 $
2,000 0.5783 $
3,000 0.5728 $
4,000 0.562 $

Parameter

Type
4
Technics
NO
Electronics
WIRE
Mounting
90
Frequency
30 kHz
Sound pressure
PIEZO dB
Length/Diameter
5 mm
Width
34 mm
T(A)min
-30 °C
T(A)max
85 °C
Capacitance
YES pF
Feedback pin
BUZZER
Housing
95
Sound hole
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85318070000
Country
China
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?