Cart

KMTG1212SA-03

KINGSTATE

KMTG 4,00kHz 12MM SMD
Supplier: Kingstate Electronics
Matchcode: SIGC4,0KO
Rutronik No.: PIEZO4346
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
In Stock
0.449 $
449.00 $

Prices

1,000 0.449 $
2,000 0.4041 $
3,000 0.4003 $
4,000 0.3891 $

Parameter

Type
TRANSDUCER
Technics
PIEZO
Electronics
NO
Mounting
SMD
Frequency
4 kHz
Sound pressure
81 dB
Rated voltage
5 V
Length/Diameter
12 mm
Width
12 mm
Height
3 mm
T(A)min
-40 °C
T(A)max
120 °C
Housing
YES
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85318070000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?