Cart

KMTG1203

KINGSTATE

KMTG 4,00kHz 12MM SMD
Supplier: Kingstate Electronics
Matchcode: SIGC4,0KO
Rutronik No.: PIEZO4106
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
Topseller
In Stock
0.6123 $
612.30 $

Prices

1,000 0.6123 $
2,000 0.551 $
3,000 0.5459 $
4,000 0.5306 $

Parameter

Type
4
Technics
NO
Electronics
SMD
Mounting
81
Frequency
5 kHz
Sound pressure
PIEZO dB
Rated power
12 W
Length/Diameter
3 mm
Width
12 mm
T(A)min
-40 °C
T(A)max
120 °C
Capacitance
YES pF
Feedback pin
BUZZER
Sound hole
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85318070000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?